0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIEW PJD7720HD :: Projector, 3200 lm, 1920 x 1080

SAVE9%
Item-No.: VIEW PJD7720HD
 €479,90
 €439,00




ViewSonic LightStream™ PJD7720HD

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Resolution
    • 1920 x 1080
    • Remote control
    • Yes
  • Lighting
    • Light current
    • 3200 lm
  • Implementation
    • Contrast ratio
    • 22000:1
    • Screen Size (Diagonal)
    • 0.76 … 7.62 m
  • Interfaces
    • HDMI
    • Yes
    • Seriell Port
    • Yes
  • Energy efficiency
    • Durability
    • Bulb: 10,000 h (ECO mode) h
  • Electrical values
    • Power input (operation)
    • 330 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 316 mm
    • Height
    • 104 mm
    • Depth
    • 228 mm
  • Weights
    • Weight
    • 2.40 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The ViewSonic LightStream® PJD7720HD Full HD projector features 3,200 lumens, Full HD 1920x1080 native resolution, an intuitive, user-friendly design and a sleek black chassis. Exclusive SuperColor™ technology offers a wide color gamut for beautiful image production in nearly any environment, while SonicExpert™, ViewSonic's proprietary sound enhancement technology, powers a 10W speaker to deliver incredibly clear and audible sound. PortAll™ - a neatly designed and enclosed HDMI/MHL connection compartment, supports wireless HDMI dongles or MHL connectors, while a cable management hood eliminates unsightly cable clutter. With a smart design, the PJD7720HD is the ideal projector for high definition presentations.


Manufacturer : VIEWSONIC
Factory number : PJD7720HD
Package weight : 3.682 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Resolution
    • 1920 x 1080
    • Remote control
    • Yes
  • Lighting
    • Light current
    • 3200 lm
  • Implementation
    • Contrast ratio
    • 22000:1
    • Screen Size (Diagonal)
    • 0.76 … 7.62 m
  • Interfaces
    • HDMI
    • Yes
    • Seriell Port
    • Yes
  • Energy efficiency
    • Durability
    • Bulb: 10,000 h (ECO mode) h
  • Electrical values
    • Power input (operation)
    • 330 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 316 mm
    • Height
    • 104 mm
    • Depth
    • 228 mm
  • Weights
    • Weight
    • 2.40 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)