Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84454 :: Cable VGA + Audio plug / plug, 5 m

Item-No.: DELOCK 84454
Cable length:

€13,95




DELOCK 84454

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA plug
  • Measures
    • Cable length
    • 5.0 m
  • General
    • Assembly
    • 2x Ferrit
    • Type
    • VGA/audio cable
This VGA cable by Delock enables you to connect a monitor to a free VGA port of your PC. For audio transfer just connect the two additional audio connector of the VGA cable to your sound card and your monitor.

Specification
  • VGA 15 pin male-Plug
  • Audio 3,5 mm Stereo male-male
  • 2x ferrite core
  • Connector: gold plated
  • Double shielded coaxial RGB conductor
  • Inner conductor: 3x coaxial (RGB) + 8 sync lines
  • Length: ca. 5 m
  • length of the audio lines: 2x ca. 26 cm
  • Adapter cable Stereo jack > 2x RCA ca. 60 cm


System requirements
  • a free port VGA Port
  • a free port Sound output


Package content
  • VGA Cable mit Sound connectorn
  • Cable 3,5 mm stereo jack female zu 2x RCA


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84454
Package weight : 0.564 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA plug
  • Measures
    • Cable length
    • 5.0 m
  • General
    • Assembly
    • 2x Ferrit
    • Type
    • VGA/audio cable