Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82559 :: Cable VGA plug / plug, 5 m

Item-No.: DELOCK 82559
Cable length:

€10,10




DELOCK 82559

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA plug
  • Measures
    • Cable length
    • 5.0 m
  • General
    • Assembly
    • 2x Ferrit
    • Type
    • SVGA cable
This SVGA cable by Delock enables you to connect a monitor to a free VGA port of your PC.

Specification
  • VGA 15pin male-male
  • 2x ferrite core
  • AWG 28
  • Length: ca. 5m


system requirements
a free port VGA Port

Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82559
Package weight : 0.497 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA plug
  • Measures
    • Cable length
    • 5.0 m
  • General
    • Assembly
    • 2x Ferrit
    • Type
    • SVGA cable