Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70132 :: Casual VGA and audio connecting cable, 5.0 m

Item-No.: CLICK CAS 70132
Cable length:

€42,90
Category of goods: 1 = discountable

CLICK C VGA/VGA AUDIO 0500

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA plug
    • Connection
    • 15-pin VGA <> 15-pin VGA + 3.5 mm jack plug
  • Measures
    • Cable length
    • 5.0 m
  • General
    • Design
    • VGA plug + 3.5 mm audio jack
    • Technology
    • Up to 2560 x 1600 (WQXGA)
  • Specials
    • Specification
    • VGA connection cable

Clicktronic Casual VGA and audio connecting cable, 5.0 m
Combined monitor and stereo audio cable

Kill two birds with one stone:
VGA only transfers analogue video signals. Are you perhaps missing the sound output
for your home cinema experience? Save the need for multiple cables with this special connection and
capitalise on the 2-in-1 combination in a single cable.
Thanks to multiple signal shielding, pure materials and precise workmanship, both
a crystal-clear video and an audio connection are made in no time at all.

-Transmits analogue audio and video signals in one cable
-Pure copper conductors and double shielding for clear signal quality
-Supports a maximum resolution of up to 2560 x 1600 (WQXGA)
-24-carat gold-plated contacts for minimum transfer resistance
-VGA connector (15-pin), 3.5-mm jack connector/VGA connector (15-pin), 3.5-mm jack connector



Manufacturer : CLICKTRONIC
Factory number : 70132
Package weight : 0.49 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA plug
    • Connection
    • 15-pin VGA <> 15-pin VGA + 3.5 mm jack plug
  • Measures
    • Cable length
    • 5.0 m
  • General
    • Design
    • VGA plug + 3.5 mm audio jack
    • Technology
    • Up to 2560 x 1600 (WQXGA)
  • Specials
    • Specification
    • VGA connection cable
Datasheet/manual