Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK SVGA AUDIO 2 :: VGA monitor cable, 15-pin HD plug/plug, audio, 2 metre

Item-No.: AK SVGA AUDIO 2
Cable length:

€6,65
Category of goods: 1 = discountable

AK SVGA AUDIO 2

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA plug
    • Connection
    • HD plug, 3.5 mm jack plug
  • Measures
    • Cable length
    • 1.8 m
  • General
    • Assembly
    • Ferrite
    • Type
    • Premium high-quality cable
    • Design
    • 15-pin high density plug <> plug/audio
    • Pole number
    • 15

Monitor cable with 3.5-mm stereo audio cable, 15-pin HD plug > 15-pin HD plug, 2 metres

Premium SVGA cable with double-shielded
coaxial RGB lines and ferrites.

With integrated 3.5-mm stereo audio cable and adapter
3.5 mm to 2x RCA audio.

Particularly suitable for connecting netbooks/notebooks with flat screen TVs.

The length of the audio line from the VGA connector is
45 cm at one end and 45 cm at the other.
The cable can therefore also be used for notebooks with front
audio jacks.



Package weight : 0.336 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA plug
    • Connection
    • HD plug, 3.5 mm jack plug
  • Measures
    • Cable length
    • 1.8 m
  • General
    • Assembly
    • Ferrite
    • Type
    • Premium high-quality cable
    • Design
    • 15-pin high density plug <> plug/audio
    • Pole number
    • 15
Datasheet/manual