0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK SVGA 115 HQ :: Monitor cable is fully-wired, 15-pin HD, plug/plug, 15 m

Item-No.: AK SVGA 115 HQ
Cable length:

€16,00
Category of goods: 1 = discountable

AK SVGA 115 HQ

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA plug
    • Connection
    • HD plug
  • Measures
    • Cable length
    • 15 m
  • General
    • Assembly
    • Ferrite
    • Type
    • Premium high-quality cable
    • Design
    • 15-pin high density plug <> plug
    • Pole number
    • 15
SVGA monitor cable, plug/plug

• For optimal image quality!
• Premium SVGA cable
• 15-pin HD connector
• 14-pin - wired (pin-9 not used)

For connecting plug & play-capable terminals, e.g. projector, notebook, etc.



Package weight : 1.297 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA plug
    • Connection
    • HD plug
  • Measures
    • Cable length
    • 15 m
  • General
    • Assembly
    • Ferrite
    • Type
    • Premium high-quality cable
    • Design
    • 15-pin high density plug <> plug
    • Pole number
    • 15
Datasheet/manual