Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK SVGA 110 :: Monitor cable with ferrite, 15-pin HD, plug/plug, 10 m

Item-No.: AK SVGA 110
Cable length:

€7,95
Category of goods: 1 = discountable

AK SVGA 110

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA plug
  • Measures
    • Cable length
    • 10.0 m
  • General
    • Assembly
    • Ferrite
    • Type
    • High-quality SVGA monitor cable
    • Design
    • 2x 15-pin HD plug

SVGA monitor cable,

high-quality RGB cable, with ferrite.

Not suitable for projectors, as not fully assigned



Package weight : 1.102 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA plug
  • Measures
    • Cable length
    • 10.0 m
  • General
    • Assembly
    • Ferrite
    • Type
    • High-quality SVGA monitor cable
    • Design
    • 2x 15-pin HD plug
Datasheet/manual