Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 322 :: Monitor cable without ferrite, 15-pin HD, ST/BU, 1.8 m

Item-No.: AK 322
Cable length:

€1,80
Category of goods: 1 = discountable

AK 322

  • Product Description
  • Technical information
  • General
    • Type
    • SVGA monitor cable
    • Design
    • 15-pin high density plug <> socket
  • Interfaces
    • Connection entry
    • 15-pin HD plug
    • Connection discharge
    • 15-pin HD socket
  • Measures
    • Cable length
    • 1.8 m

S-VGA monitor cable

14-pin occupied



Package weight : 0.174 kg
RoHS : conform
Technical information
  • General
    • Type
    • SVGA monitor cable
    • Design
    • 15-pin high density plug <> socket
  • Interfaces
    • Connection entry
    • 15-pin HD plug
    • Connection discharge
    • 15-pin HD socket
  • Measures
    • Cable length
    • 1.8 m
Datasheet/manual