Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KBK 210 10M :: BNC cable, RG 58U, plug/socket, 10 m

Item-No.: KBK 210 10M
Cable length:

€6,95
Category of goods: 1 = discountable

KBK 210 10M

  • Product Description
  • Technical information
  • General
    • Design
    • Plug/coupling
    • Type
    • BNC connection cable
  • Interfaces
    • Connection entry
    • BNC plug
    • Connection discharge
    • BNC coupling
    • Connection
    • RG 58U
  • Measures
    • Cable length
    • 10.0 m

BNC connection cable



Package weight : 0.296 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plug/coupling
    • Type
    • BNC connection cable
  • Interfaces
    • Connection entry
    • BNC plug
    • Connection discharge
    • BNC coupling
    • Connection
    • RG 58U
  • Measures
    • Cable length
    • 10.0 m
Datasheet/manual