Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82043 :: Cable BNC plug/plug, 5,0 m

Item-No.: DELOCK 82043
Cable length:

€3,50




DELOCK 82043

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connection cable
  • Interfaces
    • Connection entry
    • BNC plug
    • Connection discharge
    • BNC plug
  • Measures
    • Cable length
    • 5.0 m
This Delock Coaxial-cable with BNC connector can be used for e. g. to connect your video camera with BNC interface to your monitoring system.

Specification
  • Connector: BNC male > BNC male
  • Impedance: 75 Ohm
  • Colour: black
  • length: ca. 5 m


System requirements
  • A free BNC female port


Package content
  • BNC Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82043
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connection cable
  • Interfaces
    • Connection entry
    • BNC plug
    • Connection discharge
    • BNC plug
  • Measures
    • Cable length
    • 5.0 m
Datasheet/manual