Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W262 :: Weather station & Digital wall clock


VENTUS W262

  • Product Description
  • Technical information
  • General
    • Type
    • Digital wall clock
    • Design
    • Digital
  • Specials
    • Specification
    • With weather station
  • Measures
    • Width
    • 325 mm
    • Height
    • 287 mm
    • Depth
    • 25 mm
Elegant clock and weather station. Ideal for the kitchen, office, living room. Large digital numbers give you a quick overview of the time, date, temperature and weather.

Functions
  • Weather forecast with 5 symbols. (sun, partial sun, cloudy, rain and storm)

  • Temperature indoors

  • Air Pressure development 18 hours behind

  • Radio controlled clock with alarm

  • Calendar with day and date

  • Moon Phase

  • Wall and desk mount

  • Dim: 325 x 287 x 25 mm

  • Battery: 3 x AA (not included)



Manufacturer : VENTUS
Factory number : W262
Package weight : 1.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital wall clock
    • Design
    • Digital
  • Specials
    • Specification
    • With weather station
  • Measures
    • Width
    • 325 mm
    • Height
    • 287 mm
    • Depth
    • 25 mm
Datasheet/manual