Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W018 :: Radio alarm clock with thermometer and projection


VENTUS W018

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Digital
  • Specials
    • Specification
    • With projection
  • Measures
    • Width
    • 153 mm
    • Height
    • 103 mm
    • Depth
    • 12 mm

Elegant radio alarm clock with thermometer and projection display that rotates 180°.

In addition to the time, the alarm clock also displays indoor temperature, date, day, week and the alarm time.

  • Radio-controlled clock

  • Easy-to-read display

  • Lights up at the touch of a button

  • Indoor temperature in °C or F

  • 2 alarms can be set.

  • Daylight-saving time indicator

  • 2 time zones to choose from (travel alarm clock)

  • Snooze function

  • 230-V adapter included (can be operated with 2 x AAA batteries)




Manufacturer : VENTUS
Factory number : W018
Package weight : 0.406 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Digital
  • Specials
    • Specification
    • With projection
  • Measures
    • Width
    • 153 mm
    • Height
    • 103 mm
    • Depth
    • 12 mm
Datasheet/manual