Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 26745 :: Professional electrician's side cutters

Item-No.: WIHA 26745
€29,95
Category of goods: 1 = discountable

Z 14 0 160 06 Elektriker-

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Technology
    • DIN ISO 5749
    • Model
    • DynamicJoint
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60903

Electrician's side cutters, professional electric (VDE) Z 14 0 160 06.

• The Wiha DynamicJoint ensures optimal transmission of hand strength to the cutting edges.

Low-wear, inlaid joint with heavy-duty riveting. Power-saving, clean cutting thanks to special machined precision cutters. Long-lasting cutting due to additional induction hardening to approx. 62 HRC.

• Rear cutting area near the plier joint also suitable for medium-hard and hard wire.
• Front cutting range for soft wire, with precision stripping stations for solid conductors 1.5 mm² and 2.5 mm².
• Head shape: Semi-round, Swedish shape.
• Standards: DIN ISO 5749. Manufactured in accordance with IEC 60900:2004.
• Protective isolation 1000 V AC, VDE and GS-tested.
• Material: Special tool steel, tempered.
• Application: Special side cutter with additional function for the electrical installation. For all work on or around live electrical components up to 1000 VAC.
• Pliers length 160mm



Manufacturer : WIHA
Factory number : Z14016006
Package weight : 0.227 kg
Technical information
  • General
    • Type
    • Side cutter
    • Technology
    • DIN ISO 5749
    • Model
    • DynamicJoint
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60903
Datasheet/manual