Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 26705 :: Professional (VDE) combination pliers

Item-No.: WIHA 26705
€17,95
Category of goods: 1 = discountable

Z 01 0 160 06 Kombizange

  • Product Description
  • Technical information
  • General
    • Type
    • Combination pliers
    • Technology
    • DIN ISO 5746
    • Model
    • DynamicJoint
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60903

Professional electric (VDE) combination pliers Z 01 0 160 06.

• The Wiha DynamicJoint ensures optimal transmission of hand strength to the cutting edges.

Serrated grip jaws. Cutting edges additionally induction hardened to approx. 62 HRC.

• Head shape: Extra long cutting edge for flat and round cables.
• Protective isolation 1000 V AC, VDE and GS-tested.
• Standards: DIN ISO 5746. Manufactured in accordance with IEC 60900:2004.
• Material: High-quality tool steel, tempered.
• Application: Universal pliers for gripping and holding as well as cutting soft and hard wires and cables.
• Pliers length 160mm



Manufacturer : WIHA
Factory number : Z01016006
Package weight : 0.202 kg
Technical information
  • General
    • Type
    • Combination pliers
    • Technology
    • DIN ISO 5746
    • Model
    • DynamicJoint
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60903
Datasheet/manual