Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OW 76-173 44RV :: Aluminium tool case, 7-piece

Item-No.: OW 76-173 44RV
€63,30
Category of goods: 1 = discountable

OW 76-173 44RV

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
  • Implementation
    • Protection class
    • DIN EN/IEC 60903
  • Packaging
    • Packaging
    • 7-piece

Tool set

Highly polished, chrome-plated, 2-component
VDE shell "DuoForm-VDE",
With slip guard, 1000 volt, red/yellow

DIN ISO 5745

Each consisting of:

Radio/telephone pliers 200 mm
Side-cutting pliers 160mm
Combination Pliers 160mm
3 screwdrivers
1 voltage tester



Manufacturer : ORBISWILL
Factory number : 76-173/44RV
Package weight : 1.281 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
  • Implementation
    • Protection class
    • DIN EN/IEC 60903
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual