Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OW 48-160 44RV :: VDE wire stripping pliers, 160 mm

Item-No.: OW 48-160 44RV
€17,95
Category of goods: 1 = discountable

OW 48-160 44RV

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60903

With spring and adjusting screw

Highly polished, chrome-plated, 2-component
VDE shell "DuoForm-VDE",
With slip guard, 1000 volt, red/yellow

DIN ISO 5743

Length: 160 mm



Manufacturer : ORBISWILL
Factory number : 48-160/44RV
Package weight : 0.199 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping pliers
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60903
Datasheet/manual