Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OW 41-180 44RV :: VDE combi pliers, standard, 180 mm

Item-No.: OW 41-180 44RV
€14,60
Category of goods: 1 = discountable

OW 41-180 44RV

  • Product Description
  • Technical information
  • General
    • Type
    • Combination pliers
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60901

VDE combination pliers - standard with cutter

Highly polished, chrome-plated, 2-component
VDE shell "DuoForm-VDE",
With slip guard, 1000 volt, red/yellow

DIN ISO 5749

Length: 180 mm



Manufacturer : ORBISWILL
Factory number : 41-180/44RV
Package weight : 0.287 kg
RoHS : conform
Technical information
  • General
    • Type
    • Combination pliers
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60901
Datasheet/manual