Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OW 21-185 40RV :: EvoMaxx XL multi-function cutter C60, 180 mm

Item-No.: OW 21-185 40RV
€26,95
Category of goods: 1 = discountable

OW 21-185 40RV

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction cutter
    • Model
    • EvoMaxx XL
  • Measures
    • Length
    • 185 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60900

EvoMaxx, a revolution in pliers

Electrician’s side cutting pliers from the Evoline range

Ergonomic and VDE-tested according to DIN 60900:2004

6 functions in one pair of pliers.

• Strip Ø 1.5 mm and 2.5 mm
• Crimping wire end ferrules Ø 1.5 mm and 2.5 mm
• Shearing off M4 and M3.5 brass screws
• Flat cutter
• Side cutter
• Bending eyelets

Highly polished, 2-component VDE shell, with slip guard

Length: 180 mm

MADE IN GERMANY



Manufacturer : ORBISWILL
Factory number : 21-185/40RV
Package weight : 0.276 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction cutter
    • Model
    • EvoMaxx XL
  • Measures
    • Length
    • 185 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60900
Datasheet/manual