0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OW 17-200 44RV :: Kleszcze do radia/telefonu VDE, 200mm, 40° zakrzywione

Item-No.: OW 17-200 44RV
€17,90
Category of goods: 1 = discountable

OW 17-200 44RV

  • Product Description
  • Technical information
  • General
    • Type
    • Radio/telephone pliers
    • Model
    • Radio pliers
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60900
With cutter and flat rounded tips.

Highly polished, chrome-plated, 2-component
VDE shell "DuoForm-VDE",
With slip guard, 1000 volt, red/yellow

DIN ISO 5745

Length 200mm



Manufacturer : ORBISWILL
Factory number : 17-200/44RV
Package weight : 0.21 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio/telephone pliers
    • Model
    • Radio pliers
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60900
Datasheet/manual