Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 98 62 01 :: Plastic gripping pliers, insulating

Item-No.: KN 98 62 01
€17,95
Category of goods: 1 = discountable

KN 98 62 01

  • Product Description
  • Technical information
  • General
    • Type
    • Gripping pliers
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60900

IEC 60900 DIN EN 60900 ASTM F1505

• Full insulation reduces the risk of short circuit
• For counter fitting and counter lock
• Plastic, glass-fibre reinforced
• Handles with soft plastic zone for a secure hold

With the high-quality and robust plastic pliers, KNIPEX presents two bridging-proof tools for use on live electrical parts up to 1000 V AC and 1500 V DC. Full plastic pliers are also insusceptible to magnetic fields and fully spark-free. In addition, they are also extremely well suited for use in chemically aggressive environments.



Manufacturer : KNIPEX
Factory number : 98 62 01
Package weight : 0.127 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gripping pliers
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60900
Datasheet/manual