0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 88 06 250 :: Water pump pliers 250 mm, VDE, SW 6 - 36 mm

Item-No.: KN 88 06 250
€29,30
Category of goods: 1 = discountable

KN 88 06 250

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 8976
    • Model
    • Alligator®
  • Measures
    • Length
    • 250 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60900
  • Electrical values
    • Approval
    • Up to width across flats 46 mm
Slip-joint gripping pliers 250 mm
VDE multi-component grip casings

For internal pipe diameters 1/8 - 1" and
wrench sizes 6 - 36 mm
Length: 250 mm

KNIPEX "Alligator" patented.
With box joint, self-locking on pipes and nuts, no slipping on the work piece. Clamping protection
Chrome-plated



Manufacturer : KNIPEX
Factory number : 88 06 250
Package weight : 0.5 kg
Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 8976
    • Model
    • Alligator®
  • Measures
    • Length
    • 250 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60900
  • Electrical values
    • Approval
    • Up to width across flats 46 mm
Datasheet/manual