reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 87 26 250 :: VDE high-tech water pump pliers, SW 95 mm

Item-No.: KN 87 26 250
€36,95
Category of goods: 1 = discountable

KN 87 26 250

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • VDE 1000V

KNIPEX Cobra® VDE high-tech water pump pliers

Setting by pushing directly onto the workpiece: fast, safe and convenient handling

Fine adjustment: allows optimum adaptation to different workpiece sizes and hand-friendly handle positions

Good accessibility to the workpiece
Self-locking on pipes and nuts: no slipping on the workpiece, energy-saving work

Gripping surfaces with specially hardened teeth, hardness of teeth approx. 61 HRC: permanently secure gripping owing to high wear resistance

Box joint, high stability provided by double guide

High load capacity with slim design

Clamping protection prevents crushing injury

Chrome vanadium electric steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 87 26 250
Package weight : 0.42 kg
Technical information
  • General
    • Type
    • Water pump pliers
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • VDE 1000V
Datasheet/manual