Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 74 06 160 :: Power side cutters 160 mm

Item-No.: KN 74 06 160
€28,95
Category of goods: 1 = discountable

KN 74 06 160

  • Product Description
  • Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (medium)
    • 2.5
    • Cutting value wire (soft)
    • 3.4
    • Protection class
    • DIN EN/IEC 60900

Power side cutters with forged pivot axis for the toughest stresses. Handles with plastic sleeves, insulated, VDE-tested, 1000 volts.



Manufacturer : KNIPEX
Factory number : 74 06 160
Package weight : 0.281 kg
Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (medium)
    • 2.5
    • Cutting value wire (soft)
    • 3.4
    • Protection class
    • DIN EN/IEC 60900
Datasheet/manual