Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 73 06 160 :: X-Cut compact side cutters, 160 mm

Item-No.: KN 73 06 160
€35,70
Category of goods: 1 = discountable

KN 73 06 160

  • Product Description
  • Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5749
    • Model
    • X-Cut®
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.7
    • Cutting value wire (medium)
    • 3.8
    • Cutting value wire (soft)
    • 4.8
    • Protection class
    • DIN EN/IEC 60900

Compact side cutters, high ratio, compact and lightweight.
Powerful and precise.

Cuts the finest wires as well as multi-strand wire and hard piano wire.

Box joint:
Maximum stability at low weight, double-bearing pivot axle for maximum, continuous stresses

High cutting performance with little effort due to optimal coordination of cutting angle and transmission ratio with lateral offset pivot point

20% force saving compared with power side cutters of the same length

Large opening width for thicker cables

Precise cutting also of fine copper wires

Compact, weight-saving design

Universal application, in assembly, maintenance and production

Chrome vanadium high-performance steel, forged, oil-hardened

20% force saving compared with KNIPEX power side cutters of the same length.

With double-bearing pivot axle.



Manufacturer : KNIPEX
Factory number : 73 06 160
Package weight : 0.196 kg
Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5749
    • Model
    • X-Cut®
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.7
    • Cutting value wire (medium)
    • 3.8
    • Cutting value wire (soft)
    • 4.8
    • Protection class
    • DIN EN/IEC 60900
Datasheet/manual