Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 70 06 180 :: Side cutters 180 mm

Item-No.: KN 70 06 180
€25,50
Category of goods: 1 = discountable

KN 70 06 180

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (soft)
    • 4.0
    • Protection class
    • DIN EN/IEC 60900

Side cutters
for universal
use, with inductively
hardened precision
blades, chrome-plated
head, normal
bevel, length 180 mm.
Plastic sleeves
VDE-insulated, 1000 V,
IEC 900
Cutting force:
Soft wire up to
4.0 mm in diameter,
hard wire up to
2.0 mm in diameter.



Manufacturer : KNIPEX
Factory number : 70 06 180
Package weight : 0.268 kg
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (soft)
    • 4.0
    • Protection class
    • DIN EN/IEC 60900
Datasheet/manual