Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 30 16 160 :: Long Nose Pliers 160 mm


KN 30 16 160

  • Product Description
  • Technical information
  • General
    • Type
    • Flat nose pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5745
    • Model
    • Long-nosed pliers
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60900
pliers chrome plated, handles insulated with multi-component grips, VDE-tested
Style 1:long, trapezoidal jaws, knurled gripping surfaces



Manufacturer : KNIPEX
Factory number : 30 16 160
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat nose pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5745
    • Model
    • Long-nosed pliers
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60900
Datasheet/manual