Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 26 16 200 :: VDE snipe nose pliers, 200 mm, straight

Item-No.: KN 26 16 200
€26,20
Category of goods: 1 = discountable

KN 26 16 200

  • Product Description
  • Technical information
  • General
    • Type
    • Snipe nose pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5745
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (medium)
    • 2.2
    • Cutting value wire (soft)
    • 3.2
    • Protection class
    • DIN EN/IEC 60900

Pantograph pliers produced from oil-hardened
vanadium steel.
VDE-insulated handles, 1000 V in accordance with
IEC 60900/DIN EN 60900.
Long flat-round jaws with serrated gripping surfaces with straight form.
Blades additionally inductively hardened for medium-hard and hard wire.
Cutting edge hardness: approx. 59 HRC
For soft wire up to 3.2 mm in diameter
For medium-hard wire up to 2.2 mm in diameter
Extremely strong flexible precision tips,
polished head.
Length: 200 mm



Manufacturer : KNIPEX
Factory number : 26 16 200
Package weight : 0.203 kg
Technical information
  • General
    • Type
    • Snipe nose pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5745
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (medium)
    • 2.2
    • Cutting value wire (soft)
    • 3.2
    • Protection class
    • DIN EN/IEC 60900
Datasheet/manual