Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 25 26 160 :: Snipe nose pliers with cutter, 160 mm, curved

Item-No.: KN 25 26 160
€24,20
Category of goods: 1 = discountable

KN 25 26 160

  • Product Description
  • Technical information
  • General
    • Type
    • Snipe nose pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5745
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (medium)
    • 1.6
    • Cutting value wire (soft)
    • 2.5
    • Protection class
    • DIN EN/IEC 60900
Snipe nose pliers with cutter (radio pliers)
With inductively hardened blades.
Length: 160 mm, curved
Chrome-plated head, serrated gripping surfaces.
Grip casings VDE-insulated 1000 V/IEC 900.
Cutting force: approx. 60 HRC
Soft wire up to 2.5 mm in diameter,
Medium-hard wire up to 1.6 mm in diameter.



Manufacturer : KNIPEX
Factory number : 25 26 160
Package weight : 0.16 kg
Technical information
  • General
    • Type
    • Snipe nose pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5745
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (medium)
    • 1.6
    • Cutting value wire (soft)
    • 2.5
    • Protection class
    • DIN EN/IEC 60900
Datasheet/manual