reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 25 06 160 :: Snipe nose pliers with cutter, 160 mm, straight

Item-No.: KN 25 06 160
€21,40
Category of goods: 1 = discountable

KN 25 06 160

  • Product Description
  • Technical information
  • General
    • Type
    • Snipe nose pliers
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (medium)
    • 1.6
    • Cutting value wire (soft)
    • 2.5

Snipe nose pliers with cutter (radio pliers)
With inductively hardened blades.
Length: 160 mm
Chrome-plated head, serrated gripping surfaces.
Grip casings VDE-insulated 1000 V/IEC 900.
Cutting force: approx. 60 HRC
Soft wire up to 2.5 mm in diameter,
Medium-hard wire up to 1.6 mm in diameter.



Manufacturer : KNIPEX
Factory number : 25 06 160
Package weight : 0.152 kg
Technical information
  • General
    • Type
    • Snipe nose pliers
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (medium)
    • 1.6
    • Cutting value wire (soft)
    • 2.5
Datasheet/manual