Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 22 06 160 :: Round nose pliers polished, 2-component, 160 mm, VDE-tested

Item-No.: KN 22 06 160
€19,70
Category of goods: 1 = discountable

KN 22 06 160

  • Product Description
  • Technical information
  • General
    • Type
    • Round nose pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5745
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60900

KNIPEX pliers chrome-plated; handles insulated with multi-component casings, VDE-tested IEC 60900 DIN EN 60900

• For bending wire eyelets
• Round, short jaws, finely ground
• Chrome vanadium electric steel, forged, oil-hardened

Length: 160 mm



Manufacturer : KNIPEX
Factory number : KN 22 06 160
Package weight : 0.191 kg
Technical information
  • General
    • Type
    • Round nose pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5745
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60900
Datasheet/manual