Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 14 26 160 :: Stripping side cutter 160 mm

Item-No.: KN 14 26 160
€34,60
Category of goods: 1 = discountable

KN 14 26 160

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping side cutter
    • Design
    • Chromium-plated
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (medium)
    • 1.5
    • Cutting value wire (soft)
    • 4.0
    • Protection class
    • DIN EN/IEC 60900

Knipex stripping side cutter.
Indispensable pliers for cutting
and stripping for electrical installation.
Head chrome-plated, inductively hardened
Precision cutting edges for soft wire
Up to 4 mm in diameter.
Stripping holes 1.5 and 2.5 mm².
Grip casings VDE- DIN EN 60900, 1000 V.
Length: 160 mm



Manufacturer : KNIPEX
Factory number : 14 26 160
Package weight : 0.225 kg
Technical information
  • General
    • Type
    • Stripping side cutter
    • Design
    • Chromium-plated
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (medium)
    • 1.5
    • Cutting value wire (soft)
    • 4.0
    • Protection class
    • DIN EN/IEC 60900
Datasheet/manual