Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 13 96 200 :: Electronic installation pliers 200 mm, 1000 V, safety catch

Item-No.: KN 13 96 200
€47,20
Category of goods: 1 = discountable

KN 13 96 200

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic installation pliers
    • Design
    • Chromium-plated
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60900
  • Electrical values
    • Approval
    • For CU cables up to 15 mm in diameter

KNIPEX electronic installation pliers — the mobile task force.

Multifunction pliers for electrical installation; for gripping flat and round material, bending, deburring, cutting cable, stripping and crimping wire end ferrules

Six functions in one pair of pliers
Smooth gripping surfaces at the tip for damage-free gripping of single conductors; profiled gripping surfaces and burner port for gripping flat and round material

Clear-cut outer edge on jaws for machining flush boxes and deburring lead-through holes

• The activated safety catch keeps the blades closed with remaining functionality maintained

• With the intelligent mechanism for keeping the pliers shut, you can "grip" without opening the pliers. The cutting edge remains closed and protected.


Stripping holes for conductor 0.75 - 1.5 mm and 2.5 mm²
Crimping nest for wire end ferrules 0.5 - 2.5 mm²
Cable shears with precision cutting edges (inductively hardened) for copper and aluminium cabling up to 5 x 2.5 mm²/15 mm diameter
Gripping without fully opening pliers (intelligent mechanism for keeping shut for version with opening spring). The cutting edge remains closed and protected
Slim design for easy accessibility
Bolted joint: precise, play-free motion of pliers
Special tool steel in special quality, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 16 96 200
Package weight : 0.295 kg
Technical information
  • General
    • Type
    • Electronic installation pliers
    • Design
    • Chromium-plated
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60900
  • Electrical values
    • Approval
    • For CU cables up to 15 mm in diameter
Datasheet/manual