Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 03 06 180 :: Combination pliers 180 mm, 1000 V

Item-No.: KN 03 06 180
€20,80
Category of goods: 1 = discountable

KN 03 06 180

  • Product Description
  • Technical information
  • General
    • Type
    • Combination pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5746
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.2
    • Cutting value wire (soft)
    • 3.4
    • Protection class
    • DIN EN/IEC 60900

Combination pliers, lightweight, with cutting edges for hard and soft wire, long cutting edges for thicker cable.
Blades additionally inductively hardened.
Length: 180 mm
Head chrome-plated, handles VDE-insulated, 1000 V.
Cutting force:
Soft wire up to 3.4 mm in diameter,
Hard wire up to 2.2 mm in diameter.



Manufacturer : KNIPEX
Factory number : 03 06 180
Package weight : 0.258 kg
Technical information
  • General
    • Type
    • Combination pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5746
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.2
    • Cutting value wire (soft)
    • 3.4
    • Protection class
    • DIN EN/IEC 60900
Datasheet/manual