Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SM 561119 :: Multifunction clock, pw, System M

Item-No.: EL SM 561119
Type:

€23,20




EL SM 561119

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Use of universal clock
    • Colour
    • Polar white, glossy

System M design multifunction clock.

Multifunction clock with simple and intuitive two-button operation.

- Includes: battery.



Manufacturer : MERTEN
Factory number : 561119
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Use of universal clock
    • Colour
    • Polar white, glossy
Datasheet/manual