Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SM 500114 :: Timer socket insert, anthracite, System M

Item-No.: EL SM 500114
Type:

Colour:

€65,70




EL SM 500114

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Timer socket insert
    • Design
    • CEE 7/3 - Typ F
    • Colour
    • Anthracite
  • Electrical values
    • Current
    • 16
    • Voltage
    • 250 V
    • Approval
    • DIN 49440

Timer socket insert with increased contact protection
8 A, AC 230 V

Integrated increased contact protection in accordance with VDE 0620 Part 1 (child protection).

Can be operated via a button on the socket or using an auxiliary button. Socket shuts off after a preset time. Possible to shut down before the time expires.

With screw fixing.
With screw terminals.

Time settings: adjustable in stages, 15 min, 30 min, 1 h, 2 h, 4 h, 8 h
Overvoltage protection: electronic overload/temperature protection
Fuse: 8 A
Indicators: green LED for status display

Auxiliary operation: with mechanical buttons.

Included with delivery: with two screws for mounting on the installation box.



Manufacturer : MERTEN
Factory number : 769379
Package weight : 0.172 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Timer socket insert
    • Design
    • CEE 7/3 - Typ F
    • Colour
    • Anthracite
  • Electrical values
    • Current
    • 16
    • Voltage
    • 250 V
    • Approval
    • DIN 49440
Datasheet/manual