Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SM 23700319 :: Socket insert, polar white, System M, 45°

Item-No.: EL SM 23700319
Colour:

€6,80




EL SM 23700319

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Socket
    • Design
    • CEE 7/3 - Typ F
    • Colour
    • Polar white
  • Electrical values
    • Current
    • 16
    • Voltage
    • 250 V
    • Approval
    • DIN 49440

From classic and simple to extravagant:
In System M, surfaces and materials can be combined to virtually infinite degrees.

The frames and rockers are easy to replace, without having to change the inserts.

This makes System M one of the most flexible switch ranges that adapts to all design requirements.

Socket insert 45°
16 A, AC 250 V, DIN 49440

With plug-in terminals as connecting blocks in accordance with VDE 0620 Part 1

Polar white, glossy



Manufacturer : MERTEN
Factory number : MEG2370-0319
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Socket
    • Design
    • CEE 7/3 - Typ F
    • Colour
    • Polar white
  • Electrical values
    • Current
    • 16
    • Voltage
    • 250 V
    • Approval
    • DIN 49440
Datasheet/manual