Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SM 23000325 :: Socket insert — System M, active white, glossy

Item-No.: EL SM 23000325
Colour:

€4,50




EL SM 23000325

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Socket
    • Design
    • CEE 7/3 - Typ F
    • Colour
    • Active white, glossy
    • Material
    • Thermoplastic
  • Electrical values
    • Current
    • 16
    • Voltage
    • 250 V
    • Approval
    • DIN 49440

Integrated increased contact protection in accordance with VDE 0620 Part 1 (child protection).
  • Retrofit the front of QuickFlex add-on modules without disassembling the socket

  • Quick-fastening screws for claw fastening

  • Recessed claws with return spring

  • High-gloss galvanised support ring, insulated from claws


  • With claw and screw mounting

  • With plug-in terminals




Manufacturer : MERTEN
Factory number : MEG2300-0325
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Socket
    • Design
    • CEE 7/3 - Typ F
    • Colour
    • Active white, glossy
    • Material
    • Thermoplastic
  • Electrical values
    • Current
    • 16
    • Voltage
    • 250 V
    • Approval
    • DIN 49440
Datasheet/manual