Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME TA :: Flush-fitted switch insert, button/closed contact

Item-No.: EL ME TA
Type:

€5,25




EL ME TA

  • Product Description
  • Technical information
  • General
    • Model
    • Atelier/M1
    • Type
    • Push button, NO contact
    • Pole number
    • 1
  • Electrical values
    • Current
    • 10
    • Voltage
    • 250 V

Merten flush-fitted switch insert

Button/normally open contact
1-pin, 250 V, 10 A
Merten no. 3150 00

Today ATELIER, tomorrow ARTEC? Thanks to the Merten universal flush-fitted inserts, this is a simple task. Changing the switch range does not mean you have to buy new inserts, too. This saves time and installation costs and opens up the option of updating the switch design in an affordable way. Please always order the cover frames and rocker switches for the corresponding insert separately.



Manufacturer : MERTEN
Factory number : MEG3150-0000
Package weight : 0.054 kg
Technical information
  • General
    • Model
    • Atelier/M1
    • Type
    • Push button, NO contact
    • Pole number
    • 1
  • Electrical values
    • Current
    • 10
    • Voltage
    • 250 V
Datasheet/manual