Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME KS :: Flush-fitted switch insert, intermediate switch

Item-No.: EL ME KS
Type:

€9,99




EL ME KS

  • Product Description
  • Technical information
  • General
    • Model
    • Atelier/M1
    • Type
    • Intermediate switch
    • Pole number
    • 1
  • Electrical values
    • Current
    • 10
    • Voltage
    • 250 V

Merten flush-fitted switch insert

Intermediate switch
1-pin, 250 V, 10 A
Merten no. 3117 00

Today ATELIER, tomorrow ARTEC? Thanks to the Merten universal flush-fitted inserts, this is a simple task. Changing the switch range does not mean you have to buy new inserts, too. This saves time and installation costs and opens up the option of updating the switch design in an affordable way. Please always order the cover frames and rocker switches for the corresponding insert separately.



Manufacturer : MERTEN
Factory number : MEG3117-0000
Package weight : 0.057 kg
Technical information
  • General
    • Model
    • Atelier/M1
    • Type
    • Intermediate switch
    • Pole number
    • 1
  • Electrical values
    • Current
    • 10
    • Voltage
    • 250 V
Datasheet/manual