Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 536401 :: Room temperature controller insert — with changeover contact, 24


EL ME 536401

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Room temperature controller
  • Electrical values
    • Current
    • 5 (2)
    • Voltage
    • 24 V
For electrical underfloor heating where control of the auxiliary heating is required, air conditioning (cooling) and actuators (de-energised open or closed).

  • With thermal feedback


Nominal current for heating: 10 (4) A
Nominal current for cooling: 5 (2) A



Manufacturer : MERTEN
Factory number : 536401
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Room temperature controller
  • Electrical values
    • Current
    • 5 (2)
    • Voltage
    • 24 V
Datasheet/manual