Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 536302 :: Room temperature controller insert — with switch, 230 V


EL ME 536302

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Room temperature controller
  • Electrical values
    • Current
    • 10 (4)
    • Voltage
    • 230 V

  • With thermal feedback


A fourth terminal for night mode
Nominal current for heating: 10 (4) A



Manufacturer : MERTEN
Factory number : 536302
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Room temperature controller
  • Electrical values
    • Current
    • 10 (4)
    • Voltage
    • 230 V
Datasheet/manual