Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 51610000 :: Relay switch insert


EL ME 51610000

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Switch relay insert
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 2200 W
    • Performance
    • 500 VA

For ohmic, inductive and capacitive loads such as light bulbs, energy-saving bulbs, low-voltage halogen lighting with conventional transformers, electronic transformers, fluorescent lamps.

  • With claw and screw mounting

  • With screw terminals


Functions:
  • Switches an output

  • The module determines the way in which the insert functions

  • External activation via a PlusLink input


Nominal voltage: 220 - 230 V AC/DC, 50/60 Hz
Nominal current: max. 10 A, cosf = 0.6
Outputs: 1 x NO contact

Light bulbs: 2200 W
High-voltage halogen lamps: 2000 W
Low-voltage halogen lamps with coiled transformers: 500 VA
Electronic transformers: 1050 W
Capacitive load: 10 A, 140 µF
Energy-saving bulb: 100 VA
Motor load: 1000 VA
Neutral conductor required (3-wire system)
Connection cross-section: max. 2x2.5 mm²



Manufacturer : MERTEN
Factory number : MEG5161-0000
Package weight : 0.104 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Switch relay insert
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 2200 W
    • Performance
    • 500 VA
Datasheet/manual