Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 51340000 :: Universal rotary dimmer insert — for LED lamps


EL ME 51340000

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Rotary dimmer
    • Design
    • Universal
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 40 - 400 W
    • Performance
    • 4 - 200 VA

For ohmic, inductive and capacitive loads, e.g. dimmable LED lamps, light bulbs, dimmable coiled transformers or electronic transformers. (Leading edge or trailing edge)
The universal dimmer automatically detects the connected load. Do not connect mixed loads.

  • With pressure toggle switch

  • With claw and screw fixing

  • With screw terminals


Nominal voltage: 230 V AC, 50 Hz

LED lamps:
4–200 VA (RC mode)
4–40 VA (RL LED mode)

Light bulbs:
4–400 W

Halogen lamps:
4–400 W (230 V)
4–400 VA (low voltage with dimmable coiled transformer)
4–400 VA (low voltage with dimmable electronic transformer)
No neutral conductor required
Connection terminals: screw terminals for max. 2.5 mm²

  • Short-circuit proof

  • Overload proof

  • Protected against overheating

  • Soft start

  • Automatic load detection

  • Adjustable min. / max. limit

  • Adjustable RL LED operating mode




Manufacturer : MERTEN
Factory number : MEG5134-0000
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Rotary dimmer
    • Design
    • Universal
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 40 - 400 W
    • Performance
    • 4 - 200 VA
Datasheet/manual