Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 51330000 :: Rotary dimmer insert — for inductive load, 40 - 600 W/VA


EL ME 51330000

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Rotary dimmer
    • Design
    • Inductive load
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 40 - 600 VA

For dimmable, coiled transformers, light bulbs and 230-V halogen bulbs (inductive/ohmic load). (Leading edge)

  • With pressure toggle switch




Manufacturer : MERTEN
Factory number : MEG5133-0000
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Rotary dimmer
    • Design
    • Inductive load
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 40 - 600 VA
Datasheet/manual