Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 466099 :: Broadband cable/SAT antenna tap-off socket, two-way,


EL ME 466099

  • Product Description
  • Technical information
  • General
    • Model
    • Atelier/M1
    • Type
    • Broadband cable/satellite insert
    • Design
    • 2x
    • Technology
    • Piercing

DIN EN 50083-1/A1, DIN EN 80083-2/A1 broadband single connection box in broadband, GA and SAT home systems. Suitable for flush-fitted sockets, diameter 55 - 65 mm. With claw and screw fixing. To complete with: central plate for antenna sockets art. no System M 2967 .., 2975.., System Basis 2948.., System Area 2941.. or OCTOCOLOR 2943...



Manufacturer : MERTEN
Factory number : 466099
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Model
    • Atelier/M1
    • Type
    • Broadband cable/satellite insert
    • Design
    • 2x
    • Technology
    • Piercing
Datasheet/manual