Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 466097 :: SAT antenna socket, 3x

Item-No.: EL ME 466097
Type:

€20,20




EL ME 466097

  • Product Description
  • Technical information
  • General
    • Model
    • Atelier/M1
    • Type
    • Aerial
    • Design
    • 3-fold

DIN EN 50083-1/A1, DIN EN 80083-2/A1 SAT single connection box 3x. For branch line and hub systems in GA and SAT home systems. With DC outlet via the SAT connection. Suitable for flush-fitted sockets, diameter 55 - 65 mm. With claw and screw fixing. DC outlet: max 24 V/320 mA signal: 22 kHz and DiSEqC To complete with: central plate for antenna socket art. no. System M 2967.., 2975.., System Basis 2948.., System Area 2941.., OCTOCOLOR 2943...



Manufacturer : MERTEN
Factory number : 466097
Package weight : 0.121 kg
RoHS : conform
Technical information
  • General
    • Model
    • Atelier/M1
    • Type
    • Aerial
    • Design
    • 3-fold
Datasheet/manual