Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 465706 :: UAE insert — 8/8 cat. 6


EL ME 465706

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • UAE insert
  • Interfaces
    • Connection
    • RJ45 Cat.6

For connecting analogue or digital terminal devices via two 8-pin UAE sockets.

  • With screw mounting

  • Connection via LSA terminals

  • RJ45 universal connection sockets for networks in accordance with Cat. 6A, Class EA (10 Gbit/s / 500 MHz)

  • Complies with Cat. 6A in accordance with. ISO/IEC 11801:2011-06 and DIN EN 50173-1:2011-09

  • GHMT certified

  • Suitable for PoE+ in accordance with IEEE 802.3at

  • Plugging cycles: 1000

  • Variable cable feed

  • RJ 11/12 mismating protection




Manufacturer : MERTEN
Factory number : 465706
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • UAE insert
  • Interfaces
    • Connection
    • RJ45 Cat.6
Datasheet/manual