Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 465236 :: Telecommunications connection box TAE 3x, 3x6 NFN

Item-No.: EL ME 465236
Type:

€6,99




EL ME 465236

  • Product Description
  • Technical information
  • General
    • Model
    • Atelier/M1
    • Type
    • TAE insert
    • Design
    • 3-fold

For connecting analogue phones/auxiliary equipment.
With screw terminals.
3x6 NFN: one telephone, two attachments
To complete with: central plate for telecommunications connection box TAE art. no System M 2960 .., 2979.., System Basis 2928.., System Area 2978.. or OCTOCOLOR 2938 ...
Design: 3x6 NFN, white, Manufacturer: Merten art. no.: 465236 or equivalent



Manufacturer : MERTEN
Factory number : 465236
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Model
    • Atelier/M1
    • Type
    • TAE insert
    • Design
    • 3-fold
Datasheet/manual