Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 45810000 :: USB connection socket insert — 1-gang, light grey

Item-No.: EL ME 45810000
Type:

€25,95




EL ME 45810000

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • USB port
    • Design
    • 1-fold
    • Colour
    • Grey

60-mm-deep installation socket recommended for installation. Combination support ring can be modified by breaking off elements.
No claws, for screw mounting.

  • With 5 screw contacts




Manufacturer : MERTEN
Factory number : MEG4581-0000
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • USB port
    • Design
    • 1-fold
    • Colour
    • Grey
Datasheet/manual