Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 31360000 :: Off/toggle switch insert — 1-pin, 10 A/250 V, can be illuminated

Item-No.: EL ME 31360000
Type:

€8,15




EL ME 31360000

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Use of ON-OFF toggle switch
    • Pole number
    • 1
  • Interfaces
    • Connection
    • Plug terminals
  • Electrical values
    • Current
    • 10
    • Voltage
    • 250 V

  • Retrofit the front of QuickFlex lighting modules without disassembling the switch

  • Frontal measuring and testing contacts are accessible without disassembling the switch

  • Quick-fastening screws for claw fastening

  • Recessed claws with return spring

  • High-gloss galvanised support ring, insulated from claws

  • With claw and screw fixing

  • With plug-in terminals




  • Manufacturer : MERTEN
    Factory number : MEG3136-0000
    Package weight : 0.063 kg
    RoHS : conform
    Technical information
    • General
      • Model
      • System M
      • Type
      • Use of ON-OFF toggle switch
      • Pole number
      • 1
    • Interfaces
      • Connection
      • Plug terminals
    • Electrical values
      • Current
      • 10
      • Voltage
      • 250 V
    Datasheet/manual